5050664822 | |
---|---|
DigiKey Part Number | 23-5050664822TR-ND - Tape & Reel (TR) 23-5050664822CT-ND - Cut Tape (CT) 23-5050664822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5050664822 |
Description | CONN RCPT 48POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 48 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.75800 | ¥77.58 |
100 | ¥6.46770 | ¥646.77 |
1,000 | ¥5.17415 | ¥5,174.15 |
2,500 | ¥4.68908 | ¥11,722.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥4.00228 | ¥32,018.24 |