111-0702-001 | |
---|---|
DigiKey Part Number | J10125-ND |
Manufacturer | |
Manufacturer Product Number | 111-0702-001 |
Description | CONN BIND POST KNURLED RED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Red Nickel |
Datasheet | Datasheet |
EDA/CAD Models | 111-0702-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded | |
Termination Thread | 6-32 | |
Current Rating (Amps) | 15 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Red | |
Cross Hole Diameter | 0.086" (2.18mm) | |
Head Size | 0.423" OD x 0.719" L (10.74mm x 18.26mm) | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Nut Material | - | |
Nut Plating | Nickel | |
Panel Thickness | 0.313" (7.95mm) | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.63000 | ¥46.63 |
10 | ¥42.35400 | ¥423.54 |
25 | ¥40.11320 | ¥1,002.83 |
50 | ¥39.17880 | ¥1,958.94 |
100 | ¥37.31360 | ¥3,731.36 |
300 | ¥32.64930 | ¥9,794.79 |
500 | ¥31.71644 | ¥15,858.22 |
1,000 | ¥27.05229 | ¥27,052.29 |
2,500 | ¥25.18666 | ¥62,966.65 |