111-0703-001

DigiKey Part Number
J10126-ND
Manufacturer
Manufacturer Product Number
111-0703-001
Description
CONN BIND POST KNURLED BLACK
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Binding Post Connector Standard Knurled Black Nickel
Datasheet
 Datasheet
EDA/CAD Models
111-0703-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Head Style
Knurled
Termination
Threaded
Termination Thread
6-32
Current Rating (Amps)
15 A
Material - Body
Brass
Plating - Body
Nickel
Color
Black
Cross Hole Diameter
0.086" (2.18mm)
Head Size
0.423" OD x 0.719" L (10.74mm x 18.26mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Nut Material
-
Nut Plating
Nickel
Panel Thickness
0.313" (7.95mm)
Voltage Rating
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.68000¥43.68
10¥39.65300¥396.53
25¥37.56160¥939.04
50¥36.68640¥1,834.32
100¥34.93930¥3,493.93
300¥30.57193¥9,171.58
500¥29.69848¥14,849.24
1,000¥25.33111¥25,331.11
2,500¥23.58411¥58,960.27
Manufacturers Standard Package