R-78HB24-0.3 | |
---|---|
DigiKey Part Number | 945-1059-ND |
Manufacturer | |
Manufacturer Product Number | R-78HB24-0.3 |
Description | DC DC CONVERTER 24V 7.2W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 24V 300mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | R-78HB24-0.3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 7.2 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 96% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.81000 | ¥139.81 |
5 | ¥136.64000 | ¥683.20 |
10 | ¥135.58800 | ¥1,355.88 |
25 | ¥133.46680 | ¥3,336.67 |
50 | ¥127.10940 | ¥6,355.47 |
100 | ¥119.94090 | ¥11,994.09 |
250 | ¥114.39920 | ¥28,599.80 |
500 | ¥112.70442 | ¥56,352.21 |