MSMP5/109C2 | |
---|---|
DigiKey Part Number | 1436-1394-ND |
Manufacturer | |
Manufacturer Product Number | MSMP5/109C2 |
Description | CABLE TIE HLDR MULT SCRW #10 NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 8.08" L x 0.62" W x 0.21" H (205.2mm x 15.7mm x 5.3mm) | |
For Use With/Related Products | T18 - T120 Cable Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥19.22640 | ¥1,922.64 |