MTP5H-E10-C | |
---|---|
DigiKey Part Number | 298-19977-ND |
Manufacturer | |
Manufacturer Product Number | MTP5H-E10-C |
Description | CABLE TIE HLD MULT SCR #10 5 BDL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Multiple Opening Cable Tie Holder Natural Screw, #10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Multiple Opening | |
Mounting Type | Screw, #10 | |
Size / Dimension | 8.09" L x 0.62" W x 0.20" H (205.5mm x 15.7mm x 5.1mm) | |
For Use With/Related Products | M, I, S, HS, LH, H Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.23000 | ¥45.23 |
10 | ¥43.98500 | ¥439.85 |
25 | ¥43.02280 | ¥1,075.57 |