33481111A20050 | |
---|---|
DigiKey Part Number | 1195-8309-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A20050 |
Description | CABLE MOD 10P10C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥381.76000 | ¥381.76 |
10 | ¥350.33700 | ¥3,503.37 |
25 | ¥336.86480 | ¥8,421.62 |
50 | ¥325.63540 | ¥16,281.77 |
100 | ¥307.66980 | ¥30,766.98 |
250 | ¥298.68680 | ¥74,671.70 |