33481111A20010 | |
---|---|
DigiKey Part Number | 1195-8305-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A20010 |
Description | CABLE MOD 10P10C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.04000 | ¥352.04 |
10 | ¥308.28600 | ¥3,082.86 |
25 | ¥294.96520 | ¥7,374.13 |
50 | ¥285.44840 | ¥14,272.42 |
100 | ¥275.93400 | ¥27,593.40 |
250 | ¥260.70988 | ¥65,177.47 |