33480147826020 | |
---|---|
DigiKey Part Number | 1195-33480147826020-ND |
Manufacturer | |
Manufacturer Product Number | 33480147826020 |
Description | CABLE MOD 10P8C/8P8C P-P 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.42000 | ¥237.42 |
10 | ¥207.89800 | ¥2,078.98 |
25 | ¥198.91320 | ¥4,972.83 |
50 | ¥192.49660 | ¥9,624.83 |
100 | ¥186.08090 | ¥18,608.09 |
250 | ¥175.81388 | ¥43,953.47 |