33481111A21050 | |
---|---|
DigiKey Part Number | 1195-8315-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A21050 |
Description | CABLE MOD 10P10C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥417.55000 | ¥417.55 |
10 | ¥383.14300 | ¥3,831.43 |
25 | ¥368.41000 | ¥9,210.25 |
50 | ¥356.12820 | ¥17,806.41 |
100 | ¥336.48050 | ¥33,648.05 |
250 | ¥326.65632 | ¥81,664.08 |