33481111A21020 | |
---|---|
DigiKey Part Number | 1195-8313-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A21020 |
Description | CABLE MOD 10P10C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥362.29000 | ¥362.29 |
10 | ¥332.42800 | ¥3,324.28 |
25 | ¥319.64240 | ¥7,991.06 |
50 | ¥308.98620 | ¥15,449.31 |
100 | ¥291.93920 | ¥29,193.92 |
250 | ¥283.41528 | ¥70,853.82 |