33481111A20005 | |
---|---|
DigiKey Part Number | 1195-8304-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A20005 |
Description | CABLE MOD 10P10C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.95000 | ¥296.95 |
10 | ¥260.06200 | ¥2,600.62 |
25 | ¥248.82280 | ¥6,220.57 |
50 | ¥240.79680 | ¥12,039.84 |
100 | ¥232.77010 | ¥23,277.01 |
250 | ¥219.92784 | ¥54,981.96 |