ND9BCB2A0B | |
---|---|
DigiKey Part Number | 664-ND9BCB2A0B-ND |
Manufacturer | |
Manufacturer Product Number | ND9BCB2A0B |
Description | CABLE MOD 10P10C PLUG-PLUG 3.28' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.68000 | ¥275.68 |
10 | ¥241.38400 | ¥2,413.84 |
25 | ¥230.95000 | ¥5,773.75 |
50 | ¥223.50060 | ¥11,175.03 |
100 | ¥216.05050 | ¥21,605.05 |
250 | ¥204.13012 | ¥51,032.53 |