33481111A20015 | |
---|---|
DigiKey Part Number | 1195-8306-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A20015 |
Description | CABLE MOD 10P10C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.38000 | ¥361.38 |
10 | ¥316.46800 | ¥3,164.68 |
25 | ¥302.79320 | ¥7,569.83 |
50 | ¥293.02540 | ¥14,651.27 |
100 | ¥283.25770 | ¥28,325.77 |
250 | ¥267.62972 | ¥66,907.43 |