ND9BCB250B | |
---|---|
DigiKey Part Number | 664-ND9BCB250B-ND |
Manufacturer | |
Manufacturer Product Number | ND9BCB250B |
Description | CABLE MOD 10P10C PLUG-PLUG 1.64' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥325.85000 | ¥325.85 |
10 | ¥285.33200 | ¥2,853.32 |
40 | ¥264.19775 | ¥10,567.91 |
80 | ¥255.39063 | ¥20,431.25 |
280 | ¥241.30021 | ¥67,564.06 |