ND9ACB2B0A | |
---|---|
DigiKey Part Number | 664-ND9ACB2B0A-ND |
Manufacturer | |
Manufacturer Product Number | ND9ACB2B0A |
Description | CABLE MOD 10P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c | |
Length | 6.56' (2.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.12000 | ¥279.12 |
20 | ¥244.42200 | ¥4,888.44 |
40 | ¥226.31575 | ¥9,052.63 |
100 | ¥218.77200 | ¥21,877.20 |
260 | ¥206.70188 | ¥53,742.49 |