ADXL326BCPZ | |
---|---|
DigiKey Part Number | 505-ADXL326BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL326BCPZ |
Description | ACCELEROMETER 19G ANALOG 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±19g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL326BCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±19g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 57 | |
Bandwidth | 1.6kHz (X,Y), 550Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.98000 | ¥61.98 |
10 | ¥49.58700 | ¥495.87 |
25 | ¥45.86640 | ¥1,146.66 |
80 | ¥39.66875 | ¥3,173.50 |
440 | ¥37.18911 | ¥16,363.21 |
945 | ¥34.70993 | ¥32,800.88 |