ADXL326BCPZ-RL | |
---|---|
DigiKey Part Number | 505-ADXL326BCPZ-RLTR-ND - Tape & Reel (TR) 505-ADXL326BCPZ-RLCT-ND - Cut Tape (CT) 505-ADXL326BCPZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL326BCPZ-RL |
Description | ACCELEROMETER 19G ANALOG 16LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±19g 1.6kHz (X,Y), 550Hz (Z) 16-LFCSP-LQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL326BCPZ-RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±19g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 57 | |
Bandwidth | 1.6kHz (X,Y), 550Hz (Z) | |
Output Type | Analog Voltage | |
Voltage - Supply | 1.8V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-LQ (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥31.77330 | ¥127,093.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.18000 | ¥64.18 |
10 | ¥51.34700 | ¥513.47 |
25 | ¥47.49440 | ¥1,187.36 |
100 | ¥41.07620 | ¥4,107.62 |
500 | ¥38.50916 | ¥19,254.58 |
1,000 | ¥35.94195 | ¥35,941.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.98000 | ¥61.98 |
10 | ¥49.58700 | ¥495.87 |
25 | ¥45.86640 | ¥1,146.66 |
100 | ¥39.66810 | ¥3,966.81 |
500 | ¥37.18910 | ¥18,594.55 |
1,000 | ¥34.70990 | ¥34,709.90 |