ND9BCB2E0B | |
---|---|
DigiKey Part Number | 664-ND9BCB2E0B-ND |
Manufacturer | |
Manufacturer Product Number | ND9BCB2E0B |
Description | CABLE MOD 10P10C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p10c (RJ50) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | - | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a, Industrial Environments - IP20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.28000 | ¥374.28 |
10 | ¥327.78500 | ¥3,277.85 |
25 | ¥313.62440 | ¥7,840.61 |
50 | ¥303.50660 | ¥15,175.33 |
100 | ¥293.39050 | ¥29,339.05 |
250 | ¥277.20340 | ¥69,300.85 |