195950-10 | |
---|---|
DigiKey Part Number | 2770-195950-10-ND |
Manufacturer | |
Manufacturer Product Number | 195950-10 |
Description | RJ50 CABLE 10-PIN MODULAR PLUG T |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Cable 10p10c (RJ50) 32.81' (10.00m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Cable | |
Mounting Type | - | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Length | 32.81' (10.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥451.83000 | ¥451.83 |