192190-01 | |
---|---|
DigiKey Part Number | 2770-192190-01-ND |
Manufacturer | |
Manufacturer Product Number | 192190-01 |
Description | CBL ASY D-SUB 9P M TO RJ50 3.28' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to RJ50, 10p10c 3.28' (1.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NI | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | D-Sub 09 pos Male to RJ50, 10p10c | |
Length | 3.28' (1.00m) | |
Cable Type | - | |
Color | - | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥552.95000 | ¥552.95 |