33481111A20003 | |
---|---|
DigiKey Part Number | 1195-33481111A20003-ND |
Manufacturer | |
Manufacturer Product Number | 33481111A20003 |
Description | HARTING IX TYPE B 10PIN INDUSTRI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | - | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Industrial Environments - IP20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.57000 | ¥338.57 |
10 | ¥296.46400 | ¥2,964.64 |
25 | ¥283.65200 | ¥7,091.30 |
50 | ¥274.50300 | ¥13,725.15 |
100 | ¥265.35320 | ¥26,535.32 |
250 | ¥250.71300 | ¥62,678.25 |