ND9AS2200 | |
---|---|
DigiKey Part Number | 664-ND9AS2200TR-ND - Tape & Reel (TR) 664-ND9AS2200CT-ND - Cut Tape (CT) 664-ND9AS2200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ND9AS2200 |
Description | IX INDUSTRIAL IP20, VERT RECEPT, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ND9AS2200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.94000 | ¥31.94 |
10 | ¥28.98800 | ¥289.88 |
25 | ¥27.45280 | ¥686.32 |
50 | ¥26.81400 | ¥1,340.70 |
100 | ¥25.53650 | ¥2,553.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥22.34440 | ¥7,820.54 |
700 | ¥21.70606 | ¥15,194.24 |
1,050 | ¥18.51393 | ¥19,439.63 |
1,750 | ¥17.87553 | ¥31,282.18 |
2,450 | ¥17.23712 | ¥42,230.94 |