09452819001 | |
---|---|
DigiKey Part Number | 1195-09452819001TR-ND - Tape & Reel (TR) 1195-09452819001CT-ND - Cut Tape (CT) 1195-09452819001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09452819001 |
Description | IX INDUSTRIAL 10B-1 JACK V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09452819001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.63000 | ¥35.63 |
10 | ¥32.38800 | ¥323.88 |
25 | ¥30.67520 | ¥766.88 |
50 | ¥29.96260 | ¥1,498.13 |
100 | ¥28.53650 | ¥2,853.65 |
250 | ¥24.96928 | ¥6,242.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥24.25595 | ¥13,340.77 |
1,100 | ¥20.68893 | ¥22,757.82 |
1,650 | ¥19.97550 | ¥32,959.57 |
2,750 | ¥19.26208 | ¥52,970.72 |