09452812561 | |
---|---|
DigiKey Part Number | 1195-09452812561TR-ND - Tape & Reel (TR) 1195-09452812561CT-ND - Cut Tape (CT) 1195-09452812561DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09452812561 |
Description | IX INDUSTRIAL 10A-1 JACK V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09452812561 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.22000 | ¥35.22 |
10 | ¥32.00200 | ¥320.02 |
25 | ¥30.30720 | ¥757.68 |
50 | ¥29.60120 | ¥1,480.06 |
100 | ¥28.19250 | ¥2,819.25 |
250 | ¥24.66848 | ¥6,167.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥23.96367 | ¥13,180.02 |
1,100 | ¥20.43957 | ¥22,483.53 |
1,650 | ¥19.73473 | ¥32,562.30 |
2,750 | ¥19.02991 | ¥52,332.25 |