09452812560 | |
---|---|
DigiKey Part Number | 1195-09452812560TR-ND - Tape & Reel (TR) 1195-09452812560CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 09452812560 |
Description | HARTING IX INDUSTRIAL JACK, 10PI |
Customer Reference | |
Detailed Description | Jack Modular Connector 10p10c (RJ50) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 09452812560 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 10p10c (RJ50) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | IP20 | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.70000 | ¥30.70 |
10 | ¥27.86300 | ¥278.63 |
25 | ¥26.39200 | ¥659.80 |
50 | ¥25.77780 | ¥1,288.89 |
100 | ¥24.55050 | ¥2,455.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥21.48203 | ¥8,592.81 |
800 | ¥19.02688 | ¥15,221.50 |
1,200 | ¥17.79932 | ¥21,359.18 |
2,000 | ¥17.18555 | ¥34,371.10 |
2,800 | ¥16.57178 | ¥46,400.98 |