09451812560XL | |
---|---|
DigiKey Part Number | 1195-8297-ND |
Manufacturer | |
Manufacturer Product Number | 09451812560XL |
Description | IX INDUSTRIAL 10A-1 SOLDER PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09451812560XL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.94000 | ¥75.94 |
10 | ¥68.31100 | ¥683.11 |
25 | ¥64.35280 | ¥1,608.82 |
50 | ¥62.70100 | ¥3,135.05 |
100 | ¥61.05080 | ¥6,105.08 |
300 | ¥54.45093 | ¥16,335.28 |
500 | ¥51.15084 | ¥25,575.42 |
1,000 | ¥45.21084 | ¥45,210.84 |