09451812561XL | |
---|---|
DigiKey Part Number | 1195-8298-ND |
Manufacturer | |
Manufacturer Product Number | 09451812561XL |
Description | IX INDUSTRIAL 10A-1 IDC PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09451812561XL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.01000 | ¥93.01 |
10 | ¥82.45600 | ¥824.56 |
25 | ¥79.28760 | ¥1,982.19 |
50 | ¥76.11700 | ¥3,805.85 |
100 | ¥71.88820 | ¥7,188.82 |
300 | ¥65.54527 | ¥19,663.58 |
500 | ¥61.31650 | ¥30,658.25 |
1,000 | ¥56.24196 | ¥56,241.96 |