09451819002XL | |
---|---|
DigiKey Part Number | 1195-8954-ND |
Manufacturer | |
Manufacturer Product Number | 09451819002XL |
Description | IX INDUSTRIAL 10B-1 PLUG SL-I24 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 09451819002XL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.31000 | ¥96.31 |
10 | ¥85.38200 | ¥853.82 |
25 | ¥82.10120 | ¥2,052.53 |
50 | ¥78.81800 | ¥3,940.90 |
100 | ¥74.43930 | ¥7,443.93 |
300 | ¥67.87123 | ¥20,361.37 |
500 | ¥63.49240 | ¥31,746.20 |
1,000 | ¥58.23777 | ¥58,237.77 |