IX40G-B-10S-CV(7.0) | |
---|---|
DigiKey Part Number | H125677-ND |
Manufacturer | |
Manufacturer Product Number | IX40G-B-10S-CV(7.0) |
Description | CONN MULTI-PURP PLUG 10P SLD STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | IX40G-B-10S-CV(7.0) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Features | Latch Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.71000 | ¥57.71 |
10 | ¥52.18200 | ¥521.82 |
25 | ¥49.29480 | ¥1,232.37 |
40 | ¥48.09300 | ¥1,923.72 |
100 | ¥45.68840 | ¥4,568.84 |
300 | ¥40.87907 | ¥12,263.72 |
500 | ¥38.47442 | ¥19,237.21 |
1,000 | ¥33.66512 | ¥33,665.12 |
2,400 | ¥31.98188 | ¥76,756.51 |