09452812560333 | |
---|---|
DigiKey Part Number | 1195-5680-ND |
Manufacturer | |
Manufacturer Product Number | 09452812560333 |
Description | HA IX INDUSTRIAL JACK 10P SMD AN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09452812560333 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.47800 | ¥434.78 |
25 | ¥41.17880 | ¥1,029.47 |
50 | ¥40.22340 | ¥2,011.17 |
100 | ¥38.30720 | ¥3,830.72 |
250 | ¥33.51876 | ¥8,379.69 |
500 | ¥32.56122 | ¥16,280.61 |
1,000 | ¥27.77277 | ¥27,772.77 |
2,500 | ¥25.85736 | ¥64,643.40 |