33480147826030 | |
---|---|
DigiKey Part Number | 1195-33480147826030-ND |
Manufacturer | |
Manufacturer Product Number | 33480147826030 |
Description | CABLE MOD 10P8C/8P8C P-P 9.84' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.03000 | ¥264.03 |
10 | ¥231.21300 | ¥2,312.13 |
25 | ¥221.22120 | ¥5,530.53 |
50 | ¥214.08540 | ¥10,704.27 |
100 | ¥206.94950 | ¥20,694.95 |
250 | ¥195.53160 | ¥48,882.90 |