33480147826005 | |
---|---|
DigiKey Part Number | 1195-33480147826005-ND |
Manufacturer | |
Manufacturer Product Number | 33480147826005 |
Description | CABLE MOD 10P8C/8P8C P-P 1.64' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.84000 | ¥215.84 |
10 | ¥188.99800 | ¥1,889.98 |
25 | ¥180.83240 | ¥4,520.81 |
50 | ¥175.00020 | ¥8,750.01 |
100 | ¥169.16710 | ¥16,916.71 |
250 | ¥159.83372 | ¥39,958.43 |
500 | ¥155.16728 | ¥77,583.64 |