33480147826010 | |
---|---|
DigiKey Part Number | 1195-33480147826010-ND |
Manufacturer | |
Manufacturer Product Number | 33480147826010 |
Description | CABLE MOD 10P8C/8P8C P-P 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 10p8c, 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 10p8c, 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥228.40000 | ¥228.40 |
10 | ¥200.00700 | ¥2,000.07 |
25 | ¥191.36720 | ¥4,784.18 |
50 | ¥185.19340 | ¥9,259.67 |
100 | ¥179.01970 | ¥17,901.97 |
250 | ¥169.14268 | ¥42,285.67 |