19400100412 | |
---|---|
DigiKey Part Number | 1195-6909-ND |
Manufacturer | |
Manufacturer Product Number | 19400100412 |
Description | CONN HOOD TOP ENTRY SZ10B M32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M32 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19400100412 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 5.709" L x 2.283" W x 3.957" H (145.00mm x 58.00mm x 100.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥754.91000 | ¥754.91 |
10 | ¥692.76400 | ¥6,927.64 |
25 | ¥666.12120 | ¥16,653.03 |
50 | ¥643.91620 | ¥32,195.81 |
100 | ¥608.38960 | ¥60,838.96 |