09400100317 | |
---|---|
DigiKey Part Number | 1195-7689-ND |
Manufacturer | |
Manufacturer Product Number | 09400100317 |
Description | CONN BASE BOTTOM ENTRY SZ10B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 10B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400100317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 10B | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 5.709" L x 2.283" W x 1.138" H (145.00mm x 58.00mm x 28.90mm) | |
Housing Color | Black | |
Features | Cover | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,334.27000 | ¥1,334.27 |
10 | ¥1,236.45100 | ¥12,364.51 |
25 | ¥1,191.97600 | ¥29,799.40 |
50 | ¥1,183.07860 | ¥59,153.93 |