09400009902 | |
---|---|
DigiKey Part Number | 1195-6032-ND |
Manufacturer | |
Manufacturer Product Number | 09400009902 |
Description | FRAME PANEL MOUNT SZ10B |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Fixed Frame Size 10B |
Datasheet | Datasheet |
EDA/CAD Models | 09400009902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Gender | Non-Gendered | |
Size | 10B | |
Frame Type | Fixed Frame | |
Material | Metal | |
Color | - | |
Operating Temperature | -40°C ~ 125°C | |
Includes | 1 pc - 1 Frame | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥113.24000 | ¥113.24 |
10 | ¥107.75300 | ¥1,077.53 |