RM2U19BKFP | |
---|---|
DigiKey Part Number | HM5746-ND |
Manufacturer | |
Manufacturer Product Number | RM2U19BKFP |
Description | HARDWARE REPLACEMENT PANELS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Front 16.350" L x 3.470" W x 0.650" H (415.30mm x 88.13mm x 16.51mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM2U19BKFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 16.350" L x 3.470" W x 0.650" H (415.30mm x 88.13mm x 16.51mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | RM2U Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.94000 | ¥173.94 |
10 | ¥159.41900 | ¥1,594.19 |
100 | ¥140.09230 | ¥14,009.23 |