RMCS9018BK1 | |
---|---|
DigiKey Part Number | HM5768-ND |
Manufacturer | |
Manufacturer Product Number | RMCS9018BK1 |
Description | RACK ALUM 8X8.5X1.75 BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 8.000" L x 8.500" W x 1.750" H (203.20mm x 215.90mm x 44.45mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCS9018BK1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Table Top Rack Cabinet | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 1U | |
Dimensions - Panel | 6.350" L x 6.780" W x 1.560" H (161.29mm x 172.21mm x 39.62mm) | |
Dimensions - Overall | 8.000" L x 8.500" W x 1.750" H (203.20mm x 215.90mm x 44.45mm) | |
Door | Aluminum | |
Features | Removable Front and Rear Panels | |
Mounting Rails | - | |
Ventilation | Non-Vented | |
Material | Metal, Aluminum | |
Color | Black | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥741.31000 | ¥741.31 |
5 | ¥691.91400 | ¥3,459.57 |
10 | ¥679.55300 | ¥6,795.53 |
25 | ¥667.20280 | ¥16,680.07 |
50 | ¥657.31740 | ¥32,865.87 |
100 | ¥642.49050 | ¥64,249.05 |