RM3U08BKFP | |
---|---|
DigiKey Part Number | HM5752-ND |
Manufacturer | |
Manufacturer Product Number | RM3U08BKFP |
Description | HARDWARE REPLACEMENT PANELS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Front 8.050" L x 5.220" W x 0.650" H (204.47mm x 132.59mm x 16.51mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM3U08BKFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 8.050" L x 5.220" W x 0.650" H (204.47mm x 132.59mm x 16.51mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | RM3U Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.80000 | ¥143.80 |
5 | ¥139.89800 | ¥699.49 |
10 | ¥136.01400 | ¥1,360.14 |
25 | ¥128.24080 | ¥3,206.02 |
50 | ¥124.35440 | ¥6,217.72 |
100 | ¥116.58290 | ¥11,658.29 |
250 | ¥108.81068 | ¥27,202.67 |
500 | ¥104.92458 | ¥52,462.29 |