RM3U1908VBK | |
---|---|
DigiKey Part Number | HM1009-ND |
Manufacturer | |
Manufacturer Product Number | RM3U1908VBK |
Description | CHASSIS 8X16.6X5.25" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 8.000" L x 16.600" W x 5.250" H (203.20mm x 421.64mm x 133.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM3U1908VBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 8.000" L x 16.600" W x 5.250" H (203.20mm x 421.64mm x 133.35mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,781.00000 | ¥1,781.00 |
5 | ¥1,749.19400 | ¥8,745.97 |
10 | ¥1,717.38200 | ¥17,173.82 |
25 | ¥1,691.93920 | ¥42,298.48 |
50 | ¥1,653.77560 | ¥82,688.78 |