RM2U1913VBK | |
---|---|
DigiKey Part Number | HM1007-ND |
Manufacturer | |
Manufacturer Product Number | RM2U1913VBK |
Description | CHASSIS 13X16.6X3.5" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 13.000" L x 16.600" W x 3.500" H (330.20mm x 421.64mm x 88.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM2U1913VBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 13.000" L x 16.600" W x 3.500" H (330.20mm x 421.64mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,834.73000 | ¥1,834.73 |
5 | ¥1,801.95200 | ¥9,009.76 |
10 | ¥1,769.19700 | ¥17,691.97 |
25 | ¥1,742.98760 | ¥43,574.69 |