RM2U1908SBK | |
---|---|
DigiKey Part Number | HM998-ND |
Manufacturer | |
Manufacturer Product Number | RM2U1908SBK |
Description | CHASSIS 8X16.6X3.5" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 8.000" L x 16.600" W x 3.500" H (203.20mm x 421.64mm x 88.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM2U1908SBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 8.000" L x 16.600" W x 3.500" H (203.20mm x 421.64mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,505.40000 | ¥1,505.40 |
5 | ¥1,286.38800 | ¥6,431.94 |
10 | ¥1,260.83200 | ¥12,608.32 |