RM2U08BKFP | |
---|---|
DigiKey Part Number | HM5745-ND |
Manufacturer | |
Manufacturer Product Number | RM2U08BKFP |
Description | HARDWARE REPLACEMENT PANELS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Front 8.050" L x 3.470" W x 0.650" H (204.47mm x 88.13mm x 16.51mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM2U08BKFP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 8.050" L x 3.470" W x 0.650" H (204.47mm x 88.13mm x 16.51mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | RM2U Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.72000 | ¥121.72 |
5 | ¥118.46000 | ¥592.30 |
10 | ¥115.17100 | ¥1,151.71 |
25 | ¥108.59160 | ¥2,714.79 |
50 | ¥105.30060 | ¥5,265.03 |
100 | ¥98.71890 | ¥9,871.89 |
250 | ¥92.13788 | ¥23,034.47 |
500 | ¥88.84738 | ¥44,423.69 |
1,000 | ¥85.55677 | ¥85,556.77 |