RM2U0808SBK | |
---|---|
DigiKey Part Number | HM1600-ND |
Manufacturer | |
Manufacturer Product Number | RM2U0808SBK |
Description | RACK SOLID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 8.000" L x 8.300" W x 3.500" H (203.20mm x 210.82mm x 88.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM2U0808SBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Enclosed | |
Size / Dimension | 8.000" L x 8.300" W x 3.500" H (203.20mm x 210.82mm x 88.90mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,223.61000 | ¥1,223.61 |
10 | ¥1,121.61600 | ¥11,216.16 |