AK673/2-1 | |
---|---|
DigiKey Part Number | AE1458-ND |
Manufacturer | |
Manufacturer Product Number | AK673/2-1 |
Description | CBL USB2.0 B PLUG TO B PLG 3.28' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable B Male to B Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | B Male to B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.46000 | ¥19.46 |
10 | ¥16.95300 | ¥169.53 |
25 | ¥16.23240 | ¥405.81 |
50 | ¥15.87120 | ¥793.56 |
100 | ¥15.14960 | ¥1,514.96 |
250 | ¥13.70644 | ¥3,426.61 |
500 | ¥12.62438 | ¥6,312.19 |
1,000 | ¥10.82093 | ¥10,820.93 |
2,500 | ¥10.09954 | ¥25,248.85 |