1427P1BK | |
---|---|
DigiKey Part Number | HM1336-ND |
Manufacturer | |
Manufacturer Product Number | 1427P1BK |
Description | HANDLE 2.8" STEEL BLACK 1 PAIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Steel, Black Coating Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 1427P1BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.002" (25.45mm) | |
Length - Center to Center | 2.799" (71.09mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Steel, Black Coating | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.74000 | ¥83.74 |
5 | ¥81.44200 | ¥407.21 |
10 | ¥79.18900 | ¥791.89 |
25 | ¥74.66120 | ¥1,866.53 |
50 | ¥72.39980 | ¥3,619.99 |
100 | ¥67.87370 | ¥6,787.37 |
250 | ¥63.34904 | ¥15,837.26 |
500 | ¥61.08668 | ¥30,543.34 |
1,000 | ¥58.82425 | ¥58,824.25 |