1247 | |
---|---|
DigiKey Part Number | 3720-1247-ND |
Manufacturer | |
Manufacturer Product Number | 1247 |
Description | SR 7W-2 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | S, SO, ST | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.79000 | ¥1.79 |
5 | ¥1.53000 | ¥7.65 |
10 | ¥1.27500 | ¥12.75 |
25 | ¥1.20360 | ¥30.09 |
50 | ¥1.15100 | ¥57.55 |
100 | ¥1.02350 | ¥102.35 |
250 | ¥0.97220 | ¥243.05 |
500 | ¥0.92120 | ¥460.60 |
1,000 | ¥0.86993 | ¥869.93 |