RM4U1922VBK | |
---|---|
DigiKey Part Number | HM2339-ND |
Manufacturer | |
Manufacturer Product Number | RM4U1922VBK |
Description | BOX ALUM BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included X |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.125" (3.18mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,557.10000 | ¥3,557.10 |
5 | ¥3,476.86400 | ¥17,384.32 |
10 | ¥3,423.37000 | ¥34,233.70 |
25 | ¥3,343.13760 | ¥83,578.44 |