RM1913BKVP | |
---|---|
DigiKey Part Number | HM5734-ND |
Manufacturer | |
Manufacturer Product Number | RM1913BKVP |
Description | RACK CHASSIS ALUM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Bottom Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Bottom | |
Features | - | |
For Use With/Related Products | RM Series | |
Color | Black | |
Material | Aluminum | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.43000 | ¥262.43 |
5 | ¥247.01200 | ¥1,235.06 |
10 | ¥231.57300 | ¥2,315.73 |
25 | ¥216.13160 | ¥5,403.29 |
50 | ¥212.27360 | ¥10,613.68 |
100 | ¥208.41330 | ¥20,841.33 |
250 | ¥205.32580 | ¥51,331.45 |